The CP-1HXC-090R2 is a high-precision contactless rotary angle sensor utilizing Hall-IC technology. Part of the CP-1HX series, it features a dual-output configuration (cross-output characteristics) with an effective electrical angle of 90 degrees. Designed for high reliability in harsh environments, it offers excellent durability against vibration and shock with an IP65 ingress protection rating.
Nidec CP-1HXC-090R2 technical specifications.
| Effective Electrical Travel | 90degrees |
| Input Voltage | 5 +/- 0.5V DC |
| Output Type | Dual Ratiometric (Cross Output) |
| Total Mechanical Travel | 360 Endlessdegrees |
| Lineality | +/- 1.5%FS |
| Ingress Protection | IP65IP Rating |
| Operating Temperature | -40 to +100Celsius |
| RoHS | Compliant |
No datasheet is available for this part.