The CP-1HXC-180R1 is a high-precision, non-contact rotary angle sensor utilizing Hall-effect technology. It belongs to a specialized subset of the CP-45H family or similar contactless series, featuring a 180-degree effective electrical angle. The 'XC' designation indicates a cross-output characteristic where one output increases while the other decreases over the travel range. It is designed for high durability and reliability in harsh environments, offering noise-free operation and immunity to mechanical wear due to its contactless design.
Nidec CP-1HXC-180R1 technical specifications.
| Effective Electrical Travel | 180degrees |
| Output Type | Cross Output (Dual) |
| Input Voltage | 5 +/- 0.5V DC |
| Output Voltage Range | 10 - 90% Vin |
| Absolute Linearity | ±0.4% FS |
| Resolution | 12bit |
| Operating Temperature | -40 to +100Celsius |
| Mechanical Angle | 360 (Endless)degrees |
| Rotational Torque | 1.8mN·m |
| Ip Rating | IP40 |
| RoHS | Compliant |
| Esd Resistance | ±15KV |
Download the complete datasheet for Nidec CP-1HXC-180R1 to view detailed technical specifications.
No datasheet is available for this part.