The CP-1HXC-180R2 is a high-precision, non-contact rotary angle sensor utilizing Hall-effect technology. It features a dual cross-output configuration where one output increases and the other decreases over the specified 180-degree electrical travel. This design provides high reliability and durability for industrial applications such as steering angle sensing, tension control, and engine governors. It is designed with an IP65 rated housing for protection against dust and water ingress.
Nidec CP-1HXC-180R2 technical specifications.
| Effective Electrical Angle | 180degrees |
| Output Type | Dual Cross Output (Ratio) |
| Input Voltage | 5.0 ± 0.5V DC |
| Output Voltage Range | 10 to 90% Vin |
| Absolute Linearity | ±1.0% FS |
| Ingress Protection | IP65IP Rating |
| Operating Temperature Range | -40 to +100Celsius |
| Resolution | 12bit |
| RoHS | Compliant |
| Environmental Protection | IP65 |
No datasheet is available for this part.