The CP-1HXC-360R1 is a high-precision contactless potentiometer utilizing Hall Effect technology. It features a continuous 360-degree mechanical rotation with a magnetic sensing element that ensures long life and high reliability by eliminating physical contact wear. It provides a ratiometric voltage output proportional to the shaft angle.
Checking distributor stock and pricing after the page loads.
Nidec CP-1HXC-360R1 technical specifications.
| Electrical Travel | 360Degrees |
| Mechanical Travel | 360 (Endless)Degrees |
| Input Voltage | 5 +/- 0.5VDC |
| Output Voltage Range | 10 to 90%Vin |
| Independent Linearity | +/- 1%FS |
| Operating Temperature | -40 to +100Celsius |
| RoHS | Compliant |
No datasheet is available for this part.