The CP-20H is a non-contact rotary angle sensor utilizing Hall-IC technology. It is designed to provide high durability and reliability for industrial applications such as steering angle detection in AGVs and tension control in printing machinery. It features a compact 22mm diameter housing, contactless 360-degree endless rotation, and a ratio-metric voltage output.
Checking distributor stock and pricing after the page loads.
| Effective Electrical Travel | 360degrees |
| Output Range | 10 - 90% Vin |
| Input Voltage | 5 ± 0.5V DC |
| Absolute Linearity | ±1.0% FS |
| Operating Temperature Range | -40 to +100°C |
| Mechanical Angle | 360 Endlessdegrees |
| Rotational Torque | 2mN·m |
| Resolution | 12bit |
| RoHS | Compliant |
| Protection Class | IP40 |