The CP-20HB is a compact, contactless rotary angle sensor based on Hall-IC technology. It features a blind hollow shaft design for easy installation in space-constrained applications. The sensor provides high durability with over 50 million cycles and is designed to resist environmental factors with an IP50 rating. It is part of the CP-20H series used extensively in office equipment, factory automation, and medical devices.
Checking distributor stock and pricing after the page loads.
Nidec CP-20HB technical specifications.
| Effective Electrical Angle | 360Degrees |
| Input Voltage | 5 +/- 0.5VDC |
| Output Voltage Range | 10 to 90%Vin |
| Absolute Linearity | +/- 1%FS |
| Operating Temperature Range | -40 to +100Celsius |
| Housing Diameter | 20mm |
| Rotational Life | 50,000,000cycles |
| RoHS | Compliant |
| Ip Rating | IP50 |
No datasheet is available for this part.