The CP-22H-12S is a high-precision, multi-turn contactless angle sensor featuring dual outputs and a drip-proof IP67-rated construction. It utilizes Hall-effect technology to provide a long service life exceeding 100 million rotations and offers an effective electrical travel of 12 turns (±2160°).
Nidec CP-22H-12S technical specifications.
| Number of Turns | 12turns |
| Effective Electrical Travel | ± 2160degrees |
| Output Range | 10 - 90% Vin |
| Absolute Linearity | ± 1% FS |
| Input Voltage | 5 ± 0.5VDC |
| Load Resistance | 10 - 150kΩ |
| Protection Class | IP67IP |
| Rotational Life | 100,000,000rotations |
| RoHS | Compliant |
No datasheet is available for this part.