The CP-22HC-12S is a drip-proof, non-contacting multi-turn angle sensor utilizing Hall-effect technology. It features dual outputs for redundancy, an IP67 environmental rating, and an extremely long rotational life exceeding 100 million rotations. It is designed for precise angular measurement over 12 full turns.
Nidec CP-22HC-12S technical specifications.
| Number of Turns | 12Turns |
| Effective Electrical Travel | ±2160Degrees |
| Output Range | 10 to 90% Vin |
| Absolute Linearity | ±1% FS |
| Input Voltage | 5 ± 0.5V DC |
| IP Rating | IP67 |
| Rotational Life | 100,000,000Rotations |
| RoHS | Compliant |
| Ingress Protection | IP67 |
No datasheet is available for this part.