The CP-22HC-50S is a high-precision, contactless hall-effect multi-turn potentiometer/angle sensor featuring dual output for redundancy or position verification. It is designed for harsh environments with an IP67 drip-proof rating and offers a long life exceeding 100 million rotations. The '50S' suffix denotes a 50-turn effective electrical angle (18,000 degrees).
Nidec CP-22HC-50S technical specifications.
| Effective Electrical Angle | 18000Degrees |
| Output Range | 10 - 90%Vcc |
| Input Voltage | 5 ± 0.5V DC |
| Absolute Linearity | ± 1%FS |
| Number of Turns | 50Turns |
| IP Rating | IP67Rating |
| Rotational Life | 100,000,000Cycles |
| Operating Temperature Range | -40 to +100°C |
| RoHS | Compliant |
| Environmental | IP67 Drip-proof |
No datasheet is available for this part.