The CP-22HP-12S is a high-precision, drip-proof (IP67) multi-turn potentiometer/angle sensor. It features a contactless Hall effect design providing dual outputs for redundancy and a long rotational life of over 100 million cycles. It is designed for 12 turns of effective electrical travel with an absolute linearity of ±1 %FS.
Checking distributor stock and pricing after the page loads.
Nidec CP-22HP-12S technical specifications.
| Number of Turns | 12turns |
| Effective Electrical Travel | ± 2160degrees |
| Output Range | 10 - 90% Vin |
| Absolute Linearity | ± 1% FS |
| Input Voltage | 5 ± 0.5V DC |
| IP Rating | 67IP |
| Rotational Life | 100,000,000cycles |
| Output Type | Dual Output / Contactless |
| RoHS | Compliant |
| Protection | IP67 Drip-proof |
No datasheet is available for this part.