The CP-2FL is a high-precision single-turn rotary potentiometer utilizing conductive plastic technology. It is designed for industrial applications requiring long-life, high-resolution angle detection. As part of the Nidec Components group, this sensor features a robust design used heavily in construction machinery, industrial vehicles, and medical equipment for position sensing.
Nidec CP-2FL 1K technical specifications.
| Total Resistance | 1kΩ |
| Total Resistance Tolerance | ±20% |
| Independent Linearity | ±1.0% |
| Electrical Stroke | 340° |
| Mechanical Stroke | 360 Endless° |
| Power Rating | 0.5W |
| Operating Temperature Range | -40 to +100°C |
| Rotational Life | 10,000,000cycles |
| RoHS | Compliant |
Download the complete datasheet for Nidec CP-2FL 1K to view detailed technical specifications.
No datasheet is available for this part.