The CP-2FL is a precision conductive plastic potentiometer designed for high-resolution rotary position sensing. It features a continuous 360-degree rotation capability with long operational life and high reliability in professional industrial applications.
Nidec CP-2FL 5K technical specifications.
| Total Resistance | 5kΩ |
| Total Resistance Tolerance | ±15% |
| Independent Linearity | ±1.5% |
| Electrical Travel | 355degrees |
| Mechanical Travel | 360 (Endless)degrees |
| Power Rating | 0.5W |
| Operating Temperature Range | -40 to +100°C |
| RoHS | Compliant |
Download the complete datasheet for Nidec CP-2FL 5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.