The CP-36US0 series is a high-performance contactless potentiometer utilizing Green Pot technology. It features a Hall effect IC for non-contact angle sensing, ensuring high durability and reliability without the wear associated with traditional contact-type potentiometers. This specific model provides a 0 to 90-degree electrical output range and is designed for precision position sensing applications.
Nidec CP-36US0-090-A technical specifications.
| Electrical Angle | 90degrees |
| Input Voltage | 5 +/- 0.5VDC |
| Output Voltage Range | 0.5 to 4.5VDC |
| Independent Linearity | +/- 1.5%FS |
| Mechanical Angle | 360 (Endless)degrees |
| Operating Temperature Range | -40 to +100Celsius |
| RoHS | Compliant |
No datasheet is available for this part.