The CP-45F is a conductive plastic angle sensor designed for multiturn applications. It features high precision with an independent linearity of ±0.1% and provides a voltage ratio output. It is commonly used for multi-positioning and store count ranges in industrial equipment such as Mazak machines.
Nidec CP-45F 1K technical specifications.
| Resistance | 1000Ohms |
| Effective Electrical Travel | 3500Degrees |
| Independent Linearity | ±0.1%FS |
| Housing Diameter | 61mm |
| Supply Voltage | 0 to 15V |
| Output Signal | 0 to 100% Vin% |
| Operating Temperature Range | -40 to +120°C |
| Shaft Diameter | 6mm |
| Maximum Torque | 4mNm |
| RoHS | Compliant |
No datasheet is available for this part.