The CP-45F is a high-precision conductive plastic multi-turn angle sensor (potentiometer). It features a 61mm housing diameter, ball bearing construction, and a gear-driven design to allow for effective electrical travel up to 35000 degrees. It is designed for applications requiring long life and high independent linearity.
Nidec CP-45F 2K technical specifications.
| Total Resistance | 2000Ω |
| Independent Linearity | ±0.1%FS |
| Effective Electrical Angle | 3500 to 350000° |
| Housing Diameter | 61mm |
| Shaft Diameter | 6mm |
| Operating Temperature Range | -40 to +120°C |
| Supply Voltage Max | 15V |
| Output Signal | 0 to 100% Vin% |
| Torque Max | 4mNm |
| RoHS | Compliant |
No datasheet is available for this part.