The CP-45F is a high-precision multiturn conductive plastic angle sensor (potentiometer) featuring a gear-ratio driven mechanism. It offers a wide effective electrical travel range and high independent linearity, designed for industrial applications requiring reliable rotational position feedback.
Nidec CP-45F 5K technical specifications.
| Total Resistance | 5kΩ |
| Independent Linearity | ±0.1% |
| Effective Electrical Angle | 3500 to 35000° |
| Total Mechanical Travel | 360 Endless° |
| Torque | 1mN·m |
| Operating Temperature Range | -40 to +120°C |
| Housing Diameter | 61mm |
| Output Signal | 0 to 100% Vin% |
| RoHS | Compliant |
Download the complete datasheet for Nidec CP-45F 5K to view detailed technical specifications.
No datasheet is available for this part.