The CP-45FB is a high-precision multiturn conductive plastic angle sensor designed for industrial applications requiring long life and high reliability. It features a gear-ratio driven design providing a 10-turn (3600 degree) electrical travel with a linear voltage ratio output.
Checking distributor stock and pricing after the page loads.
Nidec CP-45FB 10K technical specifications.
| Total Resistance | 10kOhm |
| Total Resistance Tolerance | ±15% |
| Independent Linearity | ±0.1%FS |
| Effective Electrical Travel | 3600degree |
| Mechanical Travel | 3600 (Endless)degree |
| Power Rating | 2.0W |
| Operating Temperature Range | -40 to +120°C |
| Torque | 4mN·m |
| RoHS | Compliant |
No datasheet is available for this part.