The CP-45FB is a high-precision and high-durability conductive plastic angular sensor designed for a long lifetime of 50 million revolutions. It features a 45mm housing diameter and is compatible with the CPP-45 series. The sensor is optimized for high sensitivity with a very low running torque of 1.8mNm and is suitable for marine steering, construction machinery, and industrial tension control applications.
Nidec CP-45FB 1K technical specifications.
| Total Resistance | 1KΩ |
| Electrical Travel | 350° |
| Independent Linearity | ±0.1% |
| Operating Temperature Range | -40 to +100°C |
| Rotational Life | 50,000,000cycles |
| Running Torque | 1.8mNm |
| Housing Diameter | 45mm |
| Shaft Diameter | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.