The CP-45FB is a high-precision and high-durability conductive plastic angular sensor featuring a Ø45 mm housing and a Ø6mm shaft. It is designed for long life, rated for a minimum of 50 million revolutions. The sensor provides an electrical travel of 350° with high sensitivity due to its low running torque of 1.8mNm. It is suitable for marine steering control, construction machinery pivoting control, and industrial tension control applications. It features tab terminal pins for easier soldering and is compatible with the CPP-45 series.
Nidec CP-45FB 2K technical specifications.
| Total Resistance | 2000Ω |
| Independent Linearity | ±0.1%FS |
| Effective Electrical Travel | 350° |
| Mechanical Travel | 360 (Endless)° |
| Rated Dissipation | 3W at 70℃W |
| Running Torque | 1.8mN·m |
| Shaft Diameter | 6mm |
| Operating Temperature Range | -40 to +120℃ |
| Rotational Life | 50,000,000cycles |
| Weight | 51g |
| RoHS | Compliant |
No datasheet is available for this part.