The CP-45FB is a high-precision, high-durability angular sensor featuring a conductive plastic resistive element. It offers a long lifetime of 50 million revolutions and is designed for applications requiring high sensitivity, such as marine steering control, construction machinery pivoting control, and industrial winding machines. It features a Ø6mm shaft, tab terminal pins for easier soldering, and is compatible with the CPP-45 series.
Checking distributor stock and pricing after the page loads.
Nidec CP-45FB-5K technical specifications.
| Total Resistance | 5000Ω |
| Independent Linearity | ±0.1%FS |
| Effective Electrical Travel | 350° |
| Mechanical Travel | 360 (Endless)° |
| Rated Dissipation | 3 at 70°CW |
| Running Torque | 1.8mN·m |
| Rotational Life | 50,000,000cycles |
| Temperature Range | -40 to +120°C |
| Shaft Diameter | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.