The CP-2HX series is a high-performance, non-contact rotary angle sensor utilizing Hall-IC technology. It features a robust IP65-rated housing, providing high resistance to environmental factors such as dust and water. The 'C' suffix indicates a cross-checked (dual) output for safety/redundancy, while '090' specifies a 90-degree effective electrical angle. It offers high durability with over 50 million cycles and excellent immunity to electromagnetic interference.
Nidec CP2HXC090R1 technical specifications.
| Effective Electrical Angle | 90degrees |
| Output Type | Cross (Dual) Output |
| Input Voltage | 5 ± 0.5VDC |
| Output Range | 10 - 90% Vin |
| Absolute Linearity | ±0.5% FS |
| IP Rating | IP65 |
| Operating Temperature Range | -40 to +100°C |
| Rotational Life | 50,000,000cycles |
| RoHS | Compliant |
| Emc | 100V/m (1MHz-1GHz) |
No datasheet is available for this part.