The CP-45H series is a high-performance, non-contact rotary position sensor utilizing Hall-effect technology. It provides a 360-degree endless mechanical rotation with no dead zone and is designed for heavy-duty industrial and maritime applications. This specific model features dual cross (XC) outputs for redundancy and a 5V ratiometric supply. It offers high resistance to electromagnetic interference (EMS 100V/m) and electrostatic discharge (±15kV), making it suitable for engine controls, steering angle sensing in AGVs, and maritime governor systems.
Nidec CP2HXC360R1 technical specifications.
| Effective Electrical Travel | 360degrees |
| Input Voltage | 5 ±0.5V DC |
| Output Type | Dual Cross Output (10-90% Vin) |
| Absolute Linearity | ±0.4% FS |
| Resolution | 12bit |
| Mechanical Travel | 360 Endlessdegrees |
| Operating Temperature | -40 to +100°C |
| Rotational Torque | 1.8mN·m |
| EMS Immunity | 100V/m |
| Ip Rating | IP40 (Standard) / IP54 (S option) |
| Esd Protection | ±15kV (IEC 61000-4-2) |
Download the complete datasheet for Nidec CP2HXC360R1 to view detailed technical specifications.
No datasheet is available for this part.