The CP36U series is a contactless angle sensor utilizing Hall-IC technology. It is designed for applications requiring high durability and reliability by eliminating mechanical contact wear. The sensor features 360° endless mechanical rotation with a specific effective electrical travel, and provides high resolution and precise linearity. It is commonly used in industrial machinery for position sensing.
Checking distributor stock and pricing after the page loads.
| Effective Electrical Travel | 180Degrees |
| Output Signal | 4 to 20mA |
| Input Voltage | 20 to 28V DC |
| Absolute Linearity | ±1.5%FS |
| Mechanical Travel | 360 EndlessDegrees |
| Operating Temperature Range | -40 to +100Celsius |
| Housing Material | Aluminum |
| Load Resistance | Less than 300Ω |
| RoHS | Compliant |
| Protection Class | IP40 |