The CP36US0-Z01-A is a high-precision contactless rotary position sensor utilizing Hall Effect technology. It features a standard 360-degree electrical travel with a 0 to 5V analog output. The contactless design eliminates mechanical wear, providing a long rotational life of approximately 100 million cycles. The CP36U series is characterized by its compact 36.5mm diameter housing and high reliability in harsh environments.
Checking distributor stock and pricing after the page loads.
| Electrical Angle | 360Degrees |
| Output Voltage | 0 to 5VDC |
| Supply Voltage | 5.0 ± 0.5VDC |
| Linearity | ±1.5%FS |
| Rotational Life | 100,000,000Cycles |
| Operating Temperature | -40 to +100Celsius |
| Current Consumption | 16mA |
| RoHS | Compliant |