The CP36U series is a contactless hall-effect rotary position sensor featuring a 36mm outer diameter housing. It utilizes a shaft-driven magnet and Hall effect IC to provide a linear voltage output proportional to the shaft rotation, offering high durability and long life due to the lack of physical sliding contacts. It includes integrated protection against output short circuits and power supply reverse polarity.
Checking distributor stock and pricing after the page loads.
| Input Voltage | 5 ±0.5V DC |
| Effective Electrical Angle | 180Degrees |
| Output Range | 10 to 90%Vin |
| Independent Linearity | ±1.0%FS |
| Mechanical Angle | 360 (Endless)Degrees |
| Operating Temperature Range | -40 to +100Celsius |
| IP Rating | IP40IP |
| RoHS | Compliant |