The CP36U series is a contactless rotary position sensor utilizing Hall-effect technology. It features a high-protection IP65 rated aluminum housing and provides a linear analog output over a full 360-degree range without mechanical stops. It is designed for industrial applications requiring high durability and long life due to its non-contact design.
Checking distributor stock and pricing after the page loads.
| Electrical Angle | 360Degrees |
| Output Signal | 4 to 20mA |
| Supply Voltage | 24 (+/- 10%)VDC |
| Independent Linearity | +/- 0.5%FS |
| Operating Temperature | -40 to +100Celsius |
| IP Rating | 65IP |
| Shaft Diameter | 6mm |
| RoHS | Compliant |