The CP36US1-Z00-A is a high-precision contactless rotary position sensor utilizing Hall effect technology. It features a 36mm outer diameter housing and provides smooth, infinite mechanical rotation with an effective electrical angle of 360 degrees. Designed for long-life applications, it eliminates the wear associated with traditional resistive elements, offering high vibration resistance and low torque operation.
Nidec CP36US1-Z00-A technical specifications.
| Input Voltage | 5V DC |
| Effective Electrical Angle | 360° |
| Output Voltage Range | 10 to 90%Vin |
| Independent Linearity | ±0.5%FS |
| Operating Temperature Range | -40 to +100°C |
| Mechanical Angle | 360 Endless° |
| Rotational Life | 50,000,000cycles |
| RoHS | Compliant |
No datasheet is available for this part.