The CP36U series is a Hall-IC based contactless angle potentiometer featuring a 360-degree effective electrical travel. It utilizes magnetic sensing technology to provide high durability and high resolution without the wear associated with traditional resistive elements. It is designed for applications requiring long life and precision, such as steering sensors in AGVs or tension control in printing machinery.
Checking distributor stock and pricing after the page loads.
Nidec CP36US1-Z01-A technical specifications.
| Effective Electrical Travel | 360degrees |
| Input Voltage | 5V DC |
| Output Voltage Range | 0.5 to 4.5V DC |
| Resolution | 12bit |
| Absolute Linearity | ±1.0%FS |
| Operating Temperature Range | -40 to +100°C |
| Mechanical Travel | 360 Endlessdegrees |
| Current Consumption | 16mA |
| RoHS | Compliant |
No datasheet is available for this part.