This 18-turn potentiometer features a 10% tolerance and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device measures 4.8mm in depth, 9.6mm in height, and 9.6mm in length.
Checking distributor stock and pricing after the page loads.
Nidec CT-94EX2kOhm technical specifications.
| Depth | 4.8mm |
| Height | 9.6mm |
| Length | 9.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 18 |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |