The CT6EF102 is a 1kR cermet resistor from Nidec with a 10% tolerance and a maximum power dissipation of 500mW. It has a blue color and tin contact plating. The resistor is available in a through hole package with a diameter of 10.5mm and a length of 10.5mm. It operates over a temperature range of -55°C to 120°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6EF102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Diameter | 10.5mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 920mg |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6EF102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.