The CT6EF105 is a 10.5mm through hole cermet resistor with a resistance of 1MR and a tolerance of 10%. It has a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 120°C. The resistor is lead free and features tin contact plating. It is packaged in bulk and has a weight of 920mg.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Plating | Tin |
| Diameter | 10.5mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 920mg |
| Width | 8.8mm |
| RoHS | Compliant |