The Nidec CT6EF500 is a 10.5mm through hole lead free cermet resistor with a maximum power dissipation of 500mW and a tolerance of 10%. It has a resistance of 50R and is packaged in bulk. The resistor operates within a temperature range of -55°C to 120°C and features tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6EF500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Diameter | 10.5mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 50R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 920mg |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6EF500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.