The CT6EN200 is a 1-turn cermet resistor with a resistance of 20 ohms and a tolerance of 10%. It has a maximum power dissipation of 500 milliwatts and can operate between -55°C and 120°C. The resistor is packaged in bulk and has a length of 7 millimeters. It features tin contact plating and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6EN200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 20R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 650mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6EN200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.