The CT6ER501 is a 1-turn cermet resistor from Nidec with a resistance of 500 ohms and a tolerance of 10%. It has a maximum power dissipation of 500 milliwatts and operates within a temperature range of -55°C to 120°C. The resistor is packaged in bulk and features tin contact plating and a lead-free construction. It measures 7mm in length and weighs 510 milligrams.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6ER501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6ER501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.