The CT6 Series 1kR Cermet Resistor is a through-hole mounted component with a maximum power dissipation of 500mW and a tolerance of 10%. It has a resistance value of 1kR and is made from cermet material. The resistor is packaged on a tape and reel and has a weight of 510mg. It has a maximum operating temperature range of -55°C to 120°C.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |