The CT6ETP504 is a 500kR cermet resistor from Nidec with a 10% tolerance and a maximum power dissipation of 500mW. It has a through hole mount and a maximum operating temperature of 120°C. The resistor is packaged on a tape and reel. It has a length of 7mm and a weight of 510mg.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6ETP504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Resistance | 500kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6ETP504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.