The CT94EY103 is a precision multi-turn cermet trimmer potentiometer featuring a thin body design of 4.8 mm. It offers 18 turns for precise resistance adjustment and is sealed to withstand industrial cleaning processes. This specific model features side-adjustment and is designed for through-hole mounting on printed circuit boards.
Nidec CT94EY103 technical specifications.
| Resistance | 10kΩ |
| Resistance Tolerance | ± 10% |
| Power Rating | 0.5W |
| Number of Turns | 18turns |
| Temperature Coefficient | ± 100ppm/°C |
| Operating Temperature Range | -55 to +125°C |
| Adjustment Type | Side Adjustment |
| Resistive Material | Cermet |
| RoHS | Compliant |
No datasheet is available for this part.