The CT9EW200 is a 18-turn through-hole cermet resistor with a resistance of 20 ohms and a tolerance of 10%. It has a maximum power dissipation of 500 milliwatts and operates within a temperature range of -55°C to 120°C. The resistor is packaged in bulk quantities of 100 and features a tin contact plating. It measures 0.378 inches in height and length, and 0.217 inches in width.
Sign in to ask questions about the Nidec CT9EW200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec CT9EW200 technical specifications.
| Contact Plating | Tin |
| Height | 0.378inch |
| Length | 0.378inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 18 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 20R |
| Resistor Type | Cermet |
| Series | CT9 |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT9EW200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.