The CT9EW205 is a 2MR cermet resistor from Nidec with a 10% tolerance and a maximum power dissipation of 500mW. It has a length of 9.6mm and is packaged in bulk. The resistor is designed for through-hole mounting and has a maximum operating temperature of 120°C and a minimum operating temperature of -55°C.
Nidec CT9EW205 technical specifications.
| Contact Plating | Tin |
| Length | 9.6mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 18 |
| Packaging | Bulk |
| Resistance | 2MR |
| Resistor Type | Cermet |
| Series | CT9 |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.