DC Fan, Tubeaxial Construction, 0.58A, 24V, 13.9W,
Nidec D1225C24BBAZ-00 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Width | 25.5 |
| Length | 119 |
| Speed | 5400 |
| Height | 119 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec D1225C24BBAZ-00 to view detailed technical specifications.
No datasheet is available for this part.