Nidec DT-105A technical specifications.
| Height | 46mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec DT-105A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
