DC Blower Ball Bearing 24V 0.74A 17.8W 2700RPM 71CFM 56dB Flange Mount
Nidec E1540H24B7AP-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 16.8 to 27.6V |
| Category | DC Blower |
| Nominal Speed | 2700r/min |
| Maximum Airflow | 71CFM |
| Maximum Pressure | 1.73inH2O |
| Noise Level | 56dB |
| Line Current | 0.74A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nidec E1540H24B7AP-00 to view detailed technical specifications.
No datasheet is available for this part.