The ESC3010Z series is a high-performance contactless rotary position sensor utilizing Hall Effect technology. It features a compact 30mm diameter housing with a ratiometric analog output, providing high reliability and long life due to its non-contact design. It is designed for industrial valve control, medical equipment, and precision positioning applications.
Checking distributor stock and pricing after the page loads.
| Electrical Angle | 360Degrees |
| Supply Voltage | 5 +/- 0.5V DC |
| Output Voltage Range | 0.5 to 4.5V |
| Independent Linearity | +/- 0.5% FS |
| Operating Temperature | -40 to +100Degrees C |
| Mechanical Angle | 360 (Endless)Degrees |
| Protection Class | 50IP |
| RoHS | Compliant |
| REACH | Compliant |