The ESC3010Z is a high-precision, contactless rotary position sensor utilizing an IC based on the Hall effect. It features a 10mm through-hole hollow shaft design, making it suitable for applications where space is constrained and a pass-through shaft is required. The 'V' designation indicates a stabilized voltage output (0.5V to 4.5V). It is designed for longevity with no physical contact between elements, ensuring a high life cycle exceeding 50 million cycles.
Nidec ESC3010Z-V-DB0L00 technical specifications.
| Electrical Angle | 360Degrees |
| Output Voltage Range | 0.5 to 4.5V DC |
| Supply Voltage | 5.0 ± 0.5V DC |
| Hollow Shaft Diameter | 10mm |
| Independent Linearity | ±1.0%FS |
| Operating Temperature Range | -40 to +100°C |
| Rotational Life | 50,000,000Cycles |
| Resolution | 12bit |
| RoHS | Compliant |
| Ip Rating | IP40 |
No datasheet is available for this part.