The ESC3020Z is a high-precision non-contact magnetoresistive (MR) angle sensor featuring a dual-output configuration for redundancy. It utilizes a 2-stage body construction and is designed for high reliability in demanding environments. This model provides a full 360-degree range of motion with sensitive ratiometric voltage output proportional to the angle of the shaft.
Checking distributor stock and pricing after the page loads.
| Electrical Angle | 360Degrees |
| Mechanical Angle | 360 (Endless)Degrees |
| Input Voltage | 5 +/- 0.5V DC |
| Output Voltage Range | 10 to 90%Vin |
| Independent Linearity | +/- 0.5%FS |
| Operating Temperature Range | -40 to +100Celsius |
| Number of Output Stages | 2Stages |
| Output Type | Dual Analog Ratiometric |
| RoHS | Compliant |
| REACH | Compliant |