The ESC3020Z is a high-precision, contactless rotary position sensor utilizing Hall Effect technology. It features a redundant dual-output design for safety-critical applications. The 'Z' series provides a full 360-degree electrical angle with a ratio-metric voltage output. It is designed for high reliability with a long life cycle due to the absence of physical contact in the sensing element, making it ideal for industrial machinery and control systems.
Nidec ESC3020Z-R-DB0L00 technical specifications.
| Electrical Angle | 360Degrees |
| Input Voltage | 5 +/- 0.5VDC |
| Output Type | Dual Redundant Ratio-metric Voltage |
| Resolution | 12bit |
| Operating Temperature Range | -40 to +100Celsius |
| Independent Linearity | +/- 0.3%FS |
| RoHS | Compliant |
Download the complete datasheet for Nidec ESC3020Z-R-DB0L00 to view detailed technical specifications.
No datasheet is available for this part.