The ESC3030Z series is a contactless rotary position sensor utilizing Hall-effect technology. It features a compact 30mm housing and provides a ratiometric output proportional to the supply voltage. The 'Z-A' designation indicates a 360-degree electrical angle with a dual-ball bearing construction to ensure high mechanical durability and low torque operation.
Nidec ESC3030Z-A-DB0L00 technical specifications.
| Electrical Angle | 360Degrees |
| Input Voltage | 5V DC |
| Output Range | 10 - 90%Vout |
| Linearity | ±0.5%FS |
| Operating Temperature | -40 to +100Celsius |
| Mechanical Life | 50,000,000Cycles |
| RoHS | Compliant |
No datasheet is available for this part.