The ESC3030Z is a high-performance contactless rotary position sensor utilizing Hall Effect technology. It features a 30mm square housing, high-speed response, and high durability due to the lack of physical contact between sensing elements. It is designed for industrial and automotive applications requiring precise angle detection.
Nidec ESC3030Z-R-DB0L00 technical specifications.
| Electrical Angle | 360Degrees |
| Supply Voltage | 5 +/- 0.5V DC |
| Output Signal | PWM / Digital |
| Resolution | 12bit |
| Operating Temperature Range | -40 to +100Celsius |
| Independent Linearity | +/- 0.3%FS |
| Current Consumption | 16mA |
| RoHS | Compliant |
No datasheet is available for this part.