The ESC3030Z series is a compact, high-performance contactless rotary position sensor utilizing Hall-effect technology. It features a 30mm housing diameter and is designed for long-life industrial applications where high reliability and environmental resistance are required. The V-DB0L00 suffix typically denotes specific electrical angle configurations and cable or connector exit specifications within the modular ESC30 series.
Nidec ESC3030Z-V-DB0L00 technical specifications.
| Electrical Angle | 360Degrees |
| Output Signal | 0.5 to 4.5VDC |
| Input Voltage | 5VDC |
| Independent Linearity | ±0.5%FS |
| Operating Temperature Range | -40 to +100Celsius |
| Housing Diameter | 30mm |
| Rotational Life | 50,000,000Cycles |
| RoHS | Compliant |
| Ip Rating | IP40 |
No datasheet is available for this part.