The ESC3045Z is a contactless rotary position sensor utilizing Hall-effect technology. It features a compact 30mm diameter housing and provides a ratiometric analog output. Being contactless, it offers superior longevity and reliability compared to traditional potentiometers, making it suitable for industrial machinery and heavy equipment applications.
Checking distributor stock and pricing after the page loads.
Nidec ESC3045Z-A-DB0L00 technical specifications.
| Electrical Angle | 330Degrees |
| Input Voltage | 5V DC |
| Output Type | Ratiometric Analog |
| Operating Temperature | -40 to 100Celsius |
| Mechanical Angle | 360 (Endless)Degrees |
| Independent Linearity | ±1%FS |
| RoHS | Compliant |
No datasheet is available for this part.